
TP2-470-R | |
|---|---|
DigiKey Part Number | TP2-470-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP2-470-R |
Description | FIXED IND 47UH 600MA 696.2 MOHM |
Customer Reference | |
Detailed Description | 47 µH Unshielded Toroidal Inductor 600 mA 696.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 696.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.370" L x 0.260" W (9.40mm x 6.60mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |

