
TLP1013V1-R170-R | |
|---|---|
DigiKey Part Number | 283-TLP1013V1-R170-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP1013V1-R170-R |
Description | FIXED IND 170NH 72A 0.53 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 170 nH Unshielded Wirewound Inductor 72 A 0.53mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 53A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.53mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.518" (13.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 0,86332 € | 241,73 € |
| Unit Price without VAT: | 0,86332 € |
|---|---|
| Unit Price with VAT: | 1,02735 € |

