170 nH Unshielded Molded Inductor 75 A 0.37mOhm Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1212V2-R170-R

DigiKey Part Number
283-TL1212V2-R170-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL1212V2-R170-R
Description
FIXED IND 170NH 75A 0.37 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
170 nH Unshielded Molded Inductor 75 A 0.37mOhm Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
61A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.37mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard, 4 Lead
Inductance
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Tolerance
±10%
Height - Seated (Max)
0.476" (12.10mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,77161 €925,93 €
Unit Price without VAT:0,77161 €
Unit Price with VAT:0,91822 €