
TL1212V2-R070-R | |
|---|---|
DigiKey Part Number | 283-TL1212V2-R070-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL1212V2-R070-R |
Description | FIXED IND 70NH 75A 0.37 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Molded Inductor 75 A 0.37mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 147A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.37mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 4 Lead |
Inductance | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.476" (12.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,74928 € | 899,14 € |
| Unit Price without VAT: | 0,74928 € |
|---|---|
| Unit Price with VAT: | 0,89164 € |

