
TL1211V2-R100-R | |
|---|---|
DigiKey Part Number | 283-TL1211V2-R100-RTR-ND - Tape & Reel (TR) 283-TL1211V2-R100-RCT-ND - Cut Tape (CT) 283-TL1211V2-R100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1211V2-R100-R |
Description | FIXED IND 100NH 75A 0.37 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 75 A 0.37mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 95A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.37mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 4 Lead |
Inductance | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,13600 € | 11,36 € |
| 100 | 0,93450 € | 93,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,84834 € | 296,92 € |
| 700 | 0,79994 € | 559,96 € |
| 1.050 | 0,77296 € | 811,61 € |
| 1.750 | 0,74030 € | 1.295,52 € |
| 2.450 | 0,71956 € | 1.762,92 € |
| 3.500 | 0,69822 € | 2.443,77 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

