
TL1211V1-R120-R | |
|---|---|
DigiKey Part Number | 283-TL1211V1-R120-RTR-ND - Tape & Reel (TR) 283-TL1211V1-R120-RCT-ND - Cut Tape (CT) 283-TL1211V1-R120-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1211V1-R120-R |
Description | FIXED IND 120NH 75A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 75 A 0.6mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 84A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.6mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 4 Lead |
Inductance | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.435" (11.05mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,13400 € | 11,34 € |
| 25 | 1,01320 € | 25,33 € |
| 50 | 0,94360 € | 47,18 € |
| 100 | 0,88790 € | 88,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,80571 € | 282,00 € |
| 700 | 0,75976 € | 531,83 € |
| 1.050 | 0,73412 € | 770,83 € |
| 1.750 | 0,70310 € | 1.230,42 € |
| 2.450 | 0,68339 € | 1.674,31 € |
| 3.500 | 0,66313 € | 2.320,95 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

