
TL1211V1-R110-R | |
|---|---|
DigiKey Part Number | 283-TL1211V1-R110-RTR-ND - Tape & Reel (TR) 283-TL1211V1-R110-RCT-ND - Cut Tape (CT) 283-TL1211V1-R110-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1211V1-R110-R |
Description | FIXED IND 110NH 75A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Wirewound Inductor 75 A 0.6mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 91A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.6mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 4 Lead |
Inductance | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.435" (11.05mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 0,98920 € | 24,73 € |
| 50 | 0,92040 € | 46,02 € |
| 100 | 0,86590 € | 86,59 € |
| 250 | 0,81048 € | 202,62 € |
| 500 | 0,77842 € | 389,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,69858 € | 978,01 € |
| 2.800 | 0,65885 € | 1.844,78 € |
| 4.200 | 0,63670 € | 2.674,14 € |
| 7.000 | 0,60987 € | 4.269,09 € |
| 9.800 | 0,60130 € | 5.892,74 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

