
TL1211V1-R100-R | |
|---|---|
DigiKey Part Number | 283-TL1211V1-R100-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL1211V1-R100-R |
Description | FIXED IND 100NH 75A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 75 A 0.6mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.435" (11.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,70738 € | 990,33 € |
| Unit Price without VAT: | 0,70738 € |
|---|---|
| Unit Price with VAT: | 0,84178 € |

