
TL1011V2-R110-R | |
|---|---|
DigiKey Part Number | 283-TL1011V2-R110-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL1011V2-R110-R |
Description | FIXED IND 110NH 70A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Wirewound Inductor 70 A 0.6mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 83A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.6mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 4 Lead |
Inductance | Size / Dimension 0.378" L x 0.252" W (9.60mm x 6.40mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,69969 € | 979,57 € |
| Unit Price without VAT: | 0,69969 € |
|---|---|
| Unit Price with VAT: | 0,83263 € |

