TCP1.25-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 1.238
Unit Price: 1,71000 €
Datasheet
1.25A 250 VAC Fuse Rectangular Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP1.25-R

DigiKey Part Number
TCP1.25-R-ND
Manufacturer
Manufacturer Product Number
TCP1.25-R
Description
FUSE RECT 1.25A 250VAC 2SMD
Customer Reference
Detailed Description
1.25A 250 VAC Fuse Rectangular Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Rectangular
Current Rating (Amps)
1.25A
Voltage Rating - AC
250 VAC
Response Time
-
Applications
Telecom
Features
-
Class
-
Approval Agency
CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50A
Package / Case
2-SMD, Square End Block
Size / Dimension
0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm)
Melting I²t
22.2
DC Cold Resistance
0.09 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes