



STSP84033U800 | |
|---|---|
DigiKey Part Number | 283-STSP84033U800TR-ND - Tape & Reel (TR) 283-STSP84033U800CT-ND - Cut Tape (CT) 283-STSP84033U800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSP84033U800 |
Description | TVS DIODE 3.3VWM 15VC 8-SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30236 € | 1.511,80 € |
| Unit Price without VAT: | 0,30236 € |
|---|---|
| Unit Price with VAT: | 0,35981 € |

