



STS321050U182 | |
|---|---|
DigiKey Part Number | 283-STS321050U182TR-ND - Tape & Reel (TR) 283-STS321050U182CT-ND - Cut Tape (CT) 283-STS321050U182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321050U182 |
Description | TVS DIODE 5VWM 15VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 22A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 180pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06493 € | 389,58 € |
| Unit Price without VAT: | 0,06493 € |
|---|---|
| Unit Price with VAT: | 0,07727 € |

