
STS321050B331AH | |
|---|---|
DigiKey Part Number | 283-STS321050B331AHTR-ND - Tape & Reel (TR) 283-STS321050B331AHCT-ND - Cut Tape (CT) 283-STS321050B331AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321050B331AH |
Description | TVS DIODE 5VWM 14VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 35A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 80pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,13240 € | 13,24 € |
| 500 | 0,09828 € | 49,14 € |
| 1.000 | 0,08726 € | 87,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07120 € | 213,60 € |
| 6.000 | 0,06432 € | 385,92 € |
| 9.000 | 0,06081 € | 547,29 € |
| 15.000 | 0,05686 € | 852,90 € |
| 21.000 | 0,05452 € | 1.144,92 € |
| 30.000 | 0,05225 € | 1.567,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |



