



STS321033U202 | |
|---|---|
DigiKey Part Number | 283-STS321033U202TR-ND - Tape & Reel (TR) 283-STS321033U202CT-ND - Cut Tape (CT) 283-STS321033U202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321033U202 |
Description | TVS DIODE 3.3VWM 15VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,07690 € | 7,69 € |
| 500 | 0,07342 € | 36,71 € |
| 1.000 | 0,06910 € | 69,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05182 € | 155,46 € |
| 6.000 | 0,04732 € | 283,92 € |
| 9.000 | 0,04423 € | 398,07 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |



