



STS321033U202 | |
|---|---|
DigiKey Part Number | 283-STS321033U202TR-ND - Tape & Reel (TR) 283-STS321033U202CT-ND - Cut Tape (CT) 283-STS321033U202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321033U202 |
Description | TVS DIODE 3.3VWM 15VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,13950 € | 13,95 € |
| 500 | 0,10378 € | 51,89 € |
| 1.000 | 0,09223 € | 92,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07538 € | 226,14 € |
| 6.000 | 0,06818 € | 409,08 € |
| 9.000 | 0,06451 € | 580,59 € |
| 15.000 | 0,06038 € | 905,70 € |
| 21.000 | 0,05793 € | 1.216,53 € |
| 30.000 | 0,05555 € | 1.666,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |




