



STS232240B151 | |
|---|---|
DigiKey Part Number | 283-STS232240B151TR-ND - Tape & Reel (TR) 283-STS232240B151CT-ND - Cut Tape (CT) 283-STS232240B151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS232240B151 |
Description | TVS DIODE 24VWM 60VC SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,10264 € | 1.231,68 € |
| Unit Price without VAT: | 0,10264 € |
|---|---|
| Unit Price with VAT: | 0,12214 € |


