



STS232150B251 | |
|---|---|
DigiKey Part Number | 283-STS232150B251TR-ND - Tape & Reel (TR) 283-STS232150B251CT-ND - Cut Tape (CT) 283-STS232150B251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS232150B251 |
Description | TVS DIODE 15VWM 35VC SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,20220 € | 20,22 € |
| 500 | 0,15232 € | 76,16 € |
| 1.000 | 0,13622 € | 136,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12066 € | 361,98 € |
| 6.000 | 0,11004 € | 660,24 € |
| 9.000 | 0,10462 € | 941,58 € |
| 15.000 | 0,09854 € | 1.478,10 € |
| 21.000 | 0,09494 € | 1.993,74 € |
| 30.000 | 0,09143 € | 2.742,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

