
STS232050U152AH | |
|---|---|
DigiKey Part Number | 283-STS232050U152AHTR-ND - Tape & Reel (TR) 283-STS232050U152AHCT-ND - Cut Tape (CT) 283-STS232050U152AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS232050U152AH |
Description | TVS DIODE 5VWM 16.7VC SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Series | Applications CAN, Ethernet, Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 150pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 16.7V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 18A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,17920 € | 17,92 € |
| 500 | 0,13448 € | 67,24 € |
| 1.000 | 0,12002 € | 120,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09881 € | 296,43 € |
| 6.000 | 0,08979 € | 538,74 € |
| 9.000 | 0,08519 € | 766,71 € |
| 15.000 | 0,08003 € | 1.200,45 € |
| 21.000 | 0,07697 € | 1.616,37 € |
| 30.000 | 0,07399 € | 2.219,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

