



STS142700UL55 | |
|---|---|
DigiKey Part Number | 283-STS142700UL55TR-ND - Tape & Reel (TR) 283-STS142700UL55CT-ND - Cut Tape (CT) 283-STS142700UL55DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS142700UL55 |
Description | TVS DIODE 70VWM 9VC SOT143 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.55pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V (Max) | Package / Case TO-253-4, TO-253AA |
Voltage - Breakdown (Min) 85V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45700 € | 4,57 € |
| 100 | 0,29550 € | 29,55 € |
| 500 | 0,22574 € | 112,87 € |
| 1.000 | 0,20323 € | 203,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16977 € | 509,31 € |
| 6.000 | 0,15576 € | 934,56 € |
| 9.000 | 0,14862 € | 1.337,58 € |
| 15.000 | 0,14060 € | 2.109,00 € |
| 21.000 | 0,13585 € | 2.852,85 € |
| 30.000 | 0,13123 € | 3.936,90 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


