10.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L
DFN2510-10L_View2
High Power TVS Diodes

STN254033UL50

DigiKey Part Number
283-STN254033UL50TR-ND - Tape & Reel (TR)
283-STN254033UL50CT-ND - Cut Tape (CT)
283-STN254033UL50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN254033UL50
Description
TVS DIODE 3.3VWM DFN251010L
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Mfr
Power - Peak Pulse
70W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DVI, HDMI, USB
Part Status
Active
Capacitance @ Frequency
0.5pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
10-UFDFN
Voltage - Breakdown (Min)
4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP1004U-ULC-04UTGLittelfuse Inc.51.212F9749CT-ND0,85000 €Similar
In-Stock: 2.709
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35200 €3,52 €
1000,22530 €22,53 €
5000,17060 €85,30 €
1.0000,15294 €152,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.0000,19157 €57.471,00 €
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €