18V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount DFN2010-8L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount DFN2010-8L
DFN2010-8L_View2
High Power TVS Diodes

STN204033BL60

DigiKey Part Number
283-STN204033BL60TR-ND - Tape & Reel (TR)
283-STN204033BL60CT-ND - Cut Tape (CT)
283-STN204033BL60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN204033BL60
Description
TVS DIODE 3.3VWM 18VC DFN2010-8L
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
18V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount DFN2010-8L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Mfr
Power - Peak Pulse
350W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.6pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
8-UFDFN
Voltage - Breakdown (Min)
3.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 775
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,59800 €5,98 €
1000,39190 €39,19 €
5000,30288 €151,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.0000,18804 €56.412,00 €
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €