



STN101120B111 | |
|---|---|
DigiKey Part Number | 283-STN101120B111TR-ND - Tape & Reel (TR) 283-STN101120B111CT-ND - Cut Tape (CT) 283-STN101120B111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN101120B111 |
Description | TVS DIODE 12VWM 26VC DFN1006-2L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,12330 € | 12,33 € |
| 500 | 0,09140 € | 45,70 € |
| 1.000 | 0,08107 € | 81,07 € |
| 2.000 | 0,07237 € | 144,74 € |
| 5.000 | 0,06293 € | 314,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05973 € | 597,30 € |
| 20.000 | 0,05466 € | 1.093,20 € |
| 30.000 | 0,05207 € | 1.562,10 € |
| 50.000 | 0,04917 € | 2.458,50 € |
| 70.000 | 0,04745 € | 3.321,50 € |
| 100.000 | 0,04577 € | 4.577,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



