



STN101050B101 | |
|---|---|
DigiKey Part Number | 283-STN101050B101TR-ND - Tape & Reel (TR) 283-STN101050B101CT-ND - Cut Tape (CT) 283-STN101050B101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN101050B101 |
Description | TVS DIODE 5VWM 13VC DFN1006-2L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 10pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,10500 € | 10,50 € |
| 500 | 0,07752 € | 38,76 € |
| 1.000 | 0,06859 € | 68,59 € |
| 2.000 | 0,06106 € | 122,12 € |
| 5.000 | 0,05289 € | 264,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04856 € | 485,60 € |
| 20.000 | 0,04427 € | 885,40 € |
| 30.000 | 0,04209 € | 1.262,70 € |
| 50.000 | 0,03963 € | 1.981,50 € |
| 70.000 | 0,03818 € | 2.672,60 € |
| 100.000 | 0,03676 € | 3.676,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

