


SS-5H-2A-BKH | |
|---|---|
DigiKey Part Number | 283-SS-5H-2A-BKH-ND |
Manufacturer | |
Manufacturer Product Number | SS-5H-2A-BKH |
Description | FUSE BOARD MNT 2A 300VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5H-2A-BKH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 29.8 | |
Approval Agency | CQC, cURus, KC, PSE, TUV, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.170" W x 0.337" H (8.50mm x 4.30mm x 8.55mm) | |
DC Cold Resistance | 31.15 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 5 | 1,35000 € | 6,75 € |
| 10 | 1,24500 € | 12,45 € |
| 50 | 1,03320 € | 51,66 € |
| 200 | 0,87915 € | 175,83 € |
| 400 | 0,81063 € | 324,25 € |
| 600 | 0,77293 € | 463,76 € |
| 1.000 | 0,72774 € | 727,74 € |
| 5.000 | 0,60069 € | 3.003,45 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |


