Similar



SS-5H-2.5A-AP | |
|---|---|
DigiKey Part Number | 283-4163-1-ND - Cut Tape (CT) 283-4163-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5H-2.5A-AP |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 40.3 |
Part Status Active | Approval Agency CQC, cURus, KC, PSE, TUV, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) |
Current Rating (Amps) | DC Cold Resistance 23 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0697W2500-02 | Bel Fuse Inc. | 0 | 5923-0697W2500-02CT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,55800 € | 2,79 € |
| 10 | 0,51500 € | 5,15 € |
| 50 | 0,42740 € | 21,37 € |
| 100 | 0,39430 € | 39,43 € |
| 250 | 0,35452 € | 88,63 € |
| 500 | 0,32696 € | 163,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30147 € | 301,47 € |
| 2.000 | 0,27784 € | 555,68 € |
| 3.000 | 0,26483 € | 794,49 € |
| 5.000 | 0,24922 € | 1.246,10 € |
| 7.000 | 0,23940 € | 1.675,80 € |
| 10.000 | 0,22937 € | 2.293,70 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



