


SS-5H-1A-APH | |
|---|---|
DigiKey Part Number | 283-SS-5H-1A-APHCT-ND - Cut Tape (CT) 283-SS-5H-1A-APHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5H-1A-APH |
Description | FUSE BOARD MNT 1A 300VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5H-1A-APH Models |
Category | Voltage Rating - AC 300 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 7.4 |
Mounting Type Through Hole | Approval Agency CQC, cURus, KC, PSE, TUV, VDE |
Fuse Type | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.335" L x 0.170" W x 0.337" H (8.50mm x 4.30mm x 8.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53200 € | 2,66 € |
| 10 | 0,49000 € | 4,90 € |
| 50 | 0,40720 € | 20,36 € |
| 100 | 0,37570 € | 37,57 € |
| 250 | 0,33768 € | 84,42 € |
| 500 | 0,31144 € | 155,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28716 € | 287,16 € |
| 2.000 | 0,26466 € | 529,32 € |
| 3.000 | 0,25226 € | 756,78 € |
| 5.000 | 0,23740 € | 1.187,00 € |
| 7.000 | 0,22805 € | 1.596,35 € |
| 10.000 | 0,21850 € | 2.185,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



