Similar



SS-5H-1.25A-AP | |
|---|---|
DigiKey Part Number | 283-4158-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5H-1.25A-AP |
Description | FUSE BRD MNT 1.25A 300VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 12.75 | |
Approval Agency | CQC, cURus, KC, PSE, TUV, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 57 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28223 € | 282,23 € |
| Unit Price without VAT: | 0,28223 € |
|---|---|
| Unit Price with VAT: | 0,33585 € |



