3.15 A 350 V 150 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.15 A 350 V 150 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Eaton Electronics Overcurrent Protection Fuse Portfolio

SS-5FH-3.15A-AP

DigiKey Part Number
283-SS-5FH-3.15A-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SS-5FH-3.15A-AP
Description
FUSE BRD MNT 3.15A 350VAC 150VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.15 A 350 V 150 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
100A
Mounting Type
Through Hole
Melting I²t
22.5
Fuse Type
Approval Agency
cULus
Current Rating (Amps)
Size / Dimension
0.335" Dia x 0.362" H (8.50mm x 9.20mm)
Voltage Rating - AC
350 V
DC Cold Resistance
31.5 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 331.989 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,75979 €759,79 €
Manufacturers Standard Package
Unit Price without VAT:0,75979 €
Unit Price with VAT:0,90415 €

Other Suppliers on DigiKey

331.989In Stock
Ships from WEC