


SS-5F-800MA-BK | |
|---|---|
DigiKey Part Number | 283-SS-5F-800MA-BK-ND |
Manufacturer | |
Manufacturer Product Number | SS-5F-800MA-BK |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 1.2437 |
Part Status Active | Approval Agency cULus |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.225 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,41910 € | 283,82 € |
| Unit Price without VAT: | 1,41910 € |
|---|---|
| Unit Price with VAT: | 1,68873 € |


