


SS-5F-6.3A-BK | |
|---|---|
DigiKey Part Number | 283-SS-5F-6.3A-BK-ND |
Manufacturer | |
Manufacturer Product Number | SS-5F-6.3A-BK |
Description | FUSE BOARD MNT 6.3A 125VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 74.2705 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.0145 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16257 € | 1.162,57 € |
| Unit Price without VAT: | 1,16257 € |
|---|---|
| Unit Price with VAT: | 1,38346 € |


