


SS-5F-6.3A-AP | |
|---|---|
DigiKey Part Number | 283-SS-5F-6.3A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5F-6.3A-AP |
Description | FUSE BOARD MNT 6.3A 125VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Box (TB) | Melting I²t 74.2705 |
Part Status Active | Approval Agency cULus, PSE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.0145 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03171 € | 1.031,71 € |
| Unit Price without VAT: | 1,03171 € |
|---|---|
| Unit Price with VAT: | 1,22773 € |


