


SS-5F-4A-AP | |
|---|---|
DigiKey Part Number | 283-SS-5F-4A-APCT-ND - Cut Tape (CT) 283-SS-5F-4A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5F-4A-AP |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 33.6329 |
Part Status Active | Approval Agency cULus, PSE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.02225 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0698Q4000-02 | Bel Fuse Inc. | 25 | 5923-0698Q4000-02CT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 5 | 1,31600 € | 6,58 € |
| 10 | 1,21500 € | 12,15 € |
| 50 | 1,00760 € | 50,38 € |
| 100 | 0,92970 € | 92,97 € |
| 250 | 0,83544 € | 208,86 € |
| 500 | 0,77026 € | 385,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03541 € | 1.035,41 € |
| 2.000 | 0,95345 € | 1.906,90 € |
| 3.000 | 0,90827 € | 2.724,81 € |
| 5.000 | 0,85406 € | 4.270,30 € |
| 7.000 | 0,83742 € | 5.861,94 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


