


SS-5F-2A-AP | |
|---|---|
DigiKey Part Number | 283-SS-5F-2A-APCT-ND - Cut Tape (CT) 283-SS-5F-2A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5F-2A-AP |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 9.3532 |
Part Status Active | Approval Agency cULus, PSE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.0555 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 5 | 1,73600 € | 8,68 € |
| 10 | 1,60100 € | 16,01 € |
| 50 | 1,32860 € | 66,43 € |
| 100 | 1,22570 € | 122,57 € |
| 250 | 1,10132 € | 275,33 € |
| 500 | 1,01526 € | 507,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93549 € | 935,49 € |
| 2.000 | 0,86151 € | 1.723,02 € |
| 3.000 | 0,82072 € | 2.462,16 € |
| 5.000 | 0,77179 € | 3.858,95 € |
| 7.000 | 0,74946 € | 5.246,22 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |


