


SS-5F-1A-BK | |
|---|---|
DigiKey Part Number | 283-SS-5F-1A-BK-ND |
Manufacturer | |
Manufacturer Product Number | SS-5F-1A-BK |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.2166 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.1655 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 5 | 2,02200 € | 10,11 € |
| 10 | 1,86600 € | 18,66 € |
| 50 | 1,54780 € | 77,39 € |
| 200 | 1,31680 € | 263,36 € |
| 400 | 1,21398 € | 485,59 € |
| 600 | 1,15737 € | 694,42 € |
| 1.000 | 1,08951 € | 1.089,51 € |
| 5.000 | 0,89860 € | 4.493,00 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |


