


SS-5F-10A-BK | |
|---|---|
DigiKey Part Number | 283-SS-5F-10A-BK-ND |
Manufacturer | |
Manufacturer Product Number | SS-5F-10A-BK |
Description | FUSE BOARD MNT 10A 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 145.9163 |
Part Status Active | Approval Agency cULus, PSE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.0065 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7100.1075.13 | SCHURTER Inc. | 745 | 486-5934-ND | 1,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 5 | 2,09000 € | 10,45 € |
| 10 | 1,92800 € | 19,28 € |
| 50 | 1,59940 € | 79,97 € |
| 200 | 1,36060 € | 272,12 € |
| 400 | 1,25433 € | 501,73 € |
| 600 | 1,19580 € | 717,48 € |
| 1.000 | 1,12566 € | 1.125,66 € |
| 5.000 | 0,92833 € | 4.641,65 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |


