


SS-5-800MA-BK | |
|---|---|
DigiKey Part Number | 283-SS-5-800MA-BK-ND |
Manufacturer | |
Manufacturer Product Number | SS-5-800MA-BK |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-800MA-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.21 | |
Approval Agency | CQC, cULus, EK-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.118 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 5 | 2,49200 € | 12,46 € |
| 10 | 2,30000 € | 23,00 € |
| 50 | 1,90760 € | 95,38 € |
| 200 | 1,62270 € | 324,54 € |
| 400 | 1,49585 € | 598,34 € |
| 600 | 1,42597 € | 855,58 € |
| 1.000 | 1,34220 € | 1.342,20 € |
| 5.000 | 1,11549 € | 5.577,45 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |


