


SS-5-800MA-AP | |
|---|---|
DigiKey Part Number | 283-5274-1-ND - Cut Tape (CT) 283-5274-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5-800MA-AP |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-800MA-AP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 4.21 |
Part Status Active | Approval Agency CQC, cULus, EK-MARK, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.118 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 5 | 1,52400 € | 7,62 € |
| 10 | 1,40700 € | 14,07 € |
| 50 | 1,16760 € | 58,38 € |
| 100 | 1,07710 € | 107,71 € |
| 250 | 0,96788 € | 241,97 € |
| 500 | 0,89230 € | 446,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82225 € | 822,25 € |
| 2.000 | 0,75729 € | 1.514,58 € |
| 3.000 | 0,72149 € | 2.164,47 € |
| 5.000 | 0,67854 € | 3.392,70 € |
| 7.000 | 0,65150 € | 4.560,50 € |
| 10.000 | 0,65017 € | 6.501,70 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |












