


SS-5-6.3A-BK | |
|---|---|
DigiKey Part Number | 283-SS-5-6.3A-BK-ND |
Manufacturer | |
Manufacturer Product Number | SS-5-6.3A-BK |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-6.3A-BK Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Bulk | Melting I²t 176.0 |
Part Status Active | Approval Agency CQC, cURus, KC, PSE, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.362" H (8.50mm x 9.20mm) |
Current Rating (Amps) | DC Cold Resistance 7.4 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 5 | 2,27200 € | 11,36 € |
| 10 | 2,09800 € | 20,98 € |
| 50 | 1,74000 € | 87,00 € |
| 200 | 1,48025 € | 296,05 € |
| 400 | 1,36453 € | 545,81 € |
| 600 | 1,30085 € | 780,51 € |
| 1.000 | 1,22448 € | 1.224,48 € |
| 5.000 | 1,00966 € | 5.048,30 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

