


SS-5-5A-AP | |
|---|---|
DigiKey Part Number | 283-SS-5-5A-APCT-ND - Cut Tape (CT) 283-SS-5-5A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5-5A-AP |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-5A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 120.0 | |
Approval Agency | CQC, cULus, EK-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.00735 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 5 | 1,43800 € | 7,19 € |
| 10 | 1,32700 € | 13,27 € |
| 50 | 1,10100 € | 55,05 € |
| 100 | 1,01590 € | 101,59 € |
| 250 | 0,91284 € | 228,21 € |
| 500 | 0,84160 € | 420,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77558 € | 775,58 € |
| 2.000 | 0,71435 € | 1.428,70 € |
| 3.000 | 0,68059 € | 2.041,77 € |
| 5.000 | 0,64011 € | 3.200,55 € |
| 7.000 | 0,61462 € | 4.302,34 € |
| 10.000 | 0,60888 € | 6.088,80 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |


