


SS-5-500MA-AP | |
|---|---|
DigiKey Part Number | 283-SS-5-500MA-APCT-ND - Cut Tape (CT) 283-SS-5-500MA-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5-500MA-AP |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-500MA-AP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 1.79 |
Part Status Active | Approval Agency CQC, cULus, EK-MARK, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.2575 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 5 | 1,37200 € | 6,86 € |
| 10 | 1,26600 € | 12,66 € |
| 50 | 1,05040 € | 52,52 € |
| 100 | 0,96890 € | 96,89 € |
| 250 | 0,87068 € | 217,67 € |
| 500 | 0,80274 € | 401,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82883 € | 828,83 € |
| 2.000 | 0,76335 € | 1.526,70 € |
| 3.000 | 0,72726 € | 2.181,78 € |
| 5.000 | 0,68397 € | 3.419,85 € |
| 7.000 | 0,65671 € | 4.596,97 € |
| 10.000 | 0,65538 € | 6.553,80 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |



