


SS-5-3.15A-AP | |
|---|---|
DigiKey Part Number | 283-5271-1-ND - Cut Tape (CT) 283-5271-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5-3.15A-AP |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-3.15A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 67.0 | |
Approval Agency | CQC, cULus, EK-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.01675 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,20400 € | 6,02 € |
| 10 | 1,11200 € | 11,12 € |
| 50 | 0,92220 € | 46,11 € |
| 100 | 0,85090 € | 85,09 € |
| 250 | 0,76468 € | 191,17 € |
| 500 | 0,70506 € | 352,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83260 € | 832,60 € |
| 2.000 | 0,76683 € | 1.533,66 € |
| 3.000 | 0,73057 € | 2.191,71 € |
| 5.000 | 0,68708 € | 3.435,40 € |
| 7.000 | 0,65970 € | 4.617,90 € |
| 10.000 | 0,65836 € | 6.583,60 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


