


SS-5-2.5A-AP | |
|---|---|
DigiKey Part Number | 283-5270-1-ND - Cut Tape (CT) 283-5270-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5-2.5A-AP |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-2.5A-AP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 40.3 |
Part Status Active | Approval Agency CQC, cULus, EK-MARK, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.0243 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,82000 € | 4,10 € |
| 10 | 0,75600 € | 7,56 € |
| 50 | 0,62700 € | 31,35 € |
| 100 | 0,57850 € | 57,85 € |
| 250 | 0,52000 € | 130,00 € |
| 500 | 0,47954 € | 239,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60685 € | 606,85 € |
| 2.000 | 0,55903 € | 1.118,06 € |
| 3.000 | 0,53268 € | 1.598,04 € |
| 5.000 | 0,50107 € | 2.505,35 € |
| 7.000 | 0,48117 € | 3.368,19 € |
| 10.000 | 0,46532 € | 4.653,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


