


SS-5-1.25A-BK | |
|---|---|
DigiKey Part Number | 283-SS-5-1.25A-BK-ND |
Manufacturer | |
Manufacturer Product Number | SS-5-1.25A-BK |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-1.25A-BK Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 12.75 |
Part Status Active | Approval Agency CQC, cULus, EK-MARK, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.624 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,62270 € | 324,54 € |
| Unit Price without VAT: | 1,62270 € |
|---|---|
| Unit Price with VAT: | 1,93101 € |


