


SR-5H-5A-AP | |
|---|---|
DigiKey Part Number | 283-SR-5H-5A-APCT-ND - Cut Tape (CT) 283-SR-5H-5A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5H-5A-AP |
Description | FUSE BOARD MNT 5A 300VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 115.0 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.362" H (8.50mm x 9.20mm) | |
DC Cold Resistance | 0.007 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,61800 € | 8,09 € |
| 10 | 1,49200 € | 14,92 € |
| 50 | 1,23840 € | 61,92 € |
| 100 | 1,14240 € | 114,24 € |
| 250 | 1,02652 € | 256,63 € |
| 500 | 0,94636 € | 473,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87204 € | 872,04 € |
| 2.000 | 0,80312 € | 1.606,24 € |
| 3.000 | 0,76513 € | 2.295,39 € |
| 5.000 | 0,71956 € | 3.597,80 € |
| 7.000 | 0,69278 € | 4.849,46 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |


