


SR-5H-2A-BK | |
|---|---|
DigiKey Part Number | 283-SR-5H-2A-BK-ND |
Manufacturer | |
Manufacturer Product Number | SR-5H-2A-BK |
Description | FUSE BOARD MNT 2A 300VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 30.0 |
Part Status Active | Approval Agency CCC, cULus, KC-MARK, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.362" H (8.50mm x 9.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.031 Ohms |
Voltage Rating - AC 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,87370 € | 374,74 € |
| Unit Price without VAT: | 1,87370 € |
|---|---|
| Unit Price with VAT: | 2,22970 € |


