


SR-5H-2A-AP | |
|---|---|
DigiKey Part Number | 283-5266-1-ND - Cut Tape (CT) 283-5266-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5H-2A-AP |
Description | FUSE BOARD MNT 2A 300VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 30.0 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.362" H (8.50mm x 9.20mm) | |
DC Cold Resistance | 0.031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,24000 € | 6,20 € |
| 10 | 1,14500 € | 11,45 € |
| 50 | 0,95040 € | 47,52 € |
| 100 | 0,87700 € | 87,70 € |
| 250 | 0,78804 € | 197,01 € |
| 500 | 0,72658 € | 363,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93574 € | 935,74 € |
| 2.000 | 0,86173 € | 1.723,46 € |
| 3.000 | 0,82094 € | 2.462,82 € |
| 5.000 | 0,77200 € | 3.860,00 € |
| 7.000 | 0,74872 € | 5.241,04 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


