


SR-5H-1A-APH | |
|---|---|
DigiKey Part Number | 283-SR-5H-1A-APHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5H-1A-APH |
Description | FUSE BOARD MNT 1A 300VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 7.5 | |
Approval Agency | CCC, cURus, KC, PSE, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.362" H (8.50mm x 9.20mm) | |
DC Cold Resistance | 0.081 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75979 € | 759,79 € |
| Unit Price without VAT: | 0,75979 € |
|---|---|
| Unit Price with VAT: | 0,90415 € |


