SR-5H-1A-AP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bel Fuse Inc.
In Stock: 1.756
Unit Price: 0,47000 €
Datasheet
1 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5H-1A-AP

DigiKey Part Number
283-SR-5H-1A-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR-5H-1A-AP
Description
FUSE BOARD MNT 1A 300VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
300 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
7.5
Approval Agency
CCC, cULus, KC-MARK, PSE, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.362" H (8.50mm x 9.20mm)
DC Cold Resistance
0.081 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,86120 €861,20 €
Manufacturers Standard Package
Unit Price without VAT:0,86120 €
Unit Price with VAT:1,02483 €