


SR-5F-8A-AP | |
|---|---|
DigiKey Part Number | 283-SR-5F-8A-APCT-ND - Cut Tape (CT) 283-SR-5F-8A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5F-8A-AP |
Description | FUSE BOARD MNT 8A 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5F-8A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 120.0 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 5 | 1,22600 € | 6,13 € |
| 10 | 1,13100 € | 11,31 € |
| 50 | 0,93800 € | 46,90 € |
| 100 | 0,86550 € | 86,55 € |
| 250 | 0,77780 € | 194,45 € |
| 500 | 0,71716 € | 358,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66095 € | 660,95 € |
| 2.000 | 0,60884 € | 1.217,68 € |
| 3.000 | 0,58011 € | 1.740,33 € |
| 5.000 | 0,54567 € | 2.728,35 € |
| 7.000 | 0,52398 € | 3.667,86 € |
| 10.000 | 0,51055 € | 5.105,50 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |


