


SR-5F-10A-AP | |
|---|---|
DigiKey Part Number | 283-SR-5F-10A-APCT-ND - Cut Tape (CT) 283-SR-5F-10A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5F-10A-AP |
Description | FUSE BOARD MNT 10A 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5F-10A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 145.0 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.007 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 5 | 1,49800 € | 7,49 € |
| 10 | 1,38100 € | 13,81 € |
| 50 | 1,14600 € | 57,30 € |
| 100 | 1,05720 € | 105,72 € |
| 250 | 0,94992 € | 237,48 € |
| 500 | 0,87578 € | 437,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01957 € | 1.019,57 € |
| 2.000 | 0,93889 € | 1.877,78 € |
| 3.000 | 0,89440 € | 2.683,20 € |
| 5.000 | 0,84104 € | 4.205,20 € |
| 7.000 | 0,82295 € | 5.760,65 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |


